Ecospill Ltd 90 L Maintenance Spill Kit

Subtotal (1 unit)*

€244.43

(exc. VAT)

€300.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€244.43

*price indicative

RS Stock No.:
275-8888
Mfr. Part No.:
M1270090
Manufacturer:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Product Type

Spill Kit

Application

Maintenance

Absorbent Capacity

90L

Kit Contents

1 Kg Drum Plug, 48 x 50 x 40 cm Pads, 1 x Hazard Tape, Ties, 10 Waste Bags, 8 x 1.2 m Socks

Standards/Approvals

No

Length

55mm

Height

72mm

Width

55 mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Ecospill Ltd maintenance kit come equipped with a range of absorbent formats depending on the size of kit including disposal bags and ties.

A total one stop package for a quick and effective response to spillages

Related links