Ecospill Ltd 60 L Maintenance Spill Kit
- RS Stock No.:
- 275-8887
- Mfr. Part No.:
- M1270060
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€176.51
(exc. VAT)
€217.11
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.51 |
*price indicative
- RS Stock No.:
- 275-8887
- Mfr. Part No.:
- M1270060
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Kit | |
| Application | Maintenance | |
| Absorbent Capacity | 60L | |
| Kit Contents | Waterwick 50, 10 x Pads, 2 x 1.2M Socks, 4 x Hazard Bags And Ties, 2 x Pillows | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Kit | ||
Application Maintenance | ||
Absorbent Capacity 60L | ||
Kit Contents Waterwick 50, 10 x Pads, 2 x 1.2M Socks, 4 x Hazard Bags And Ties, 2 x Pillows | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd maintenance kit come equipped with a range of absorbent formats depending on the size of kit including disposal bags and ties.
A total one stop package for a quick and effective response to spillages
Related links
- Ecospill Ltd 90 L Maintenance Spill Kit
- Ecospill Ltd 30 L Maintenance Spill Kit
- Ecospill Ltd 25 L Maintenance Spill Kit
- Ecospill Ltd 22 L Maintenance Spill Kit
- Ecospill Ltd 50 L Maintenance Spill Kit
- Ecospill Ltd 15 L Maintenance Spill Kit
- Ecospill Ltd 10 L Maintenance Spill Kit
- Ecospill Ltd 20 L Maintenance Spill Kit
