Ecospill Ltd 1000 L Spill Response Spill Kit
- RS Stock No.:
- 275-8885
- Mfr. Part No.:
- M1231000
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€2,712.83
(exc. VAT)
€3,336.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,712.83 |
*price indicative
- RS Stock No.:
- 275-8885
- Mfr. Part No.:
- M1231000
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Kit | |
| Application | Spill Response | |
| Absorbent Capacity | 1000L | |
| Kit Contents | 60 Waste Bags, 1 x Floor Sign, 7 x Socks 3 m, 2 x Rolls 50 m, 8 x Booms 3 m, 300 x Pads 50 x 40 cm, 1 x Hazardtape, 20 x Pillows 38 x 23 cm, Ties | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Kit | ||
Application Spill Response | ||
Absorbent Capacity 1000L | ||
Kit Contents 60 Waste Bags, 1 x Floor Sign, 7 x Socks 3 m, 2 x Rolls 50 m, 8 x Booms 3 m, 300 x Pads 50 x 40 cm, 1 x Hazardtape, 20 x Pillows 38 x 23 cm, Ties | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd maintenance kit come equipped with a range of absorbent formats depending on the size of kit including disposal bags and ties.
A total one stop package for a quick and effective response to spillages
Related links
- Ecospill Ltd 1000 L Spill Response Spill Kit
- Ecospill Ltd 360 L Spill Response Spill Kit
- Ecospill Ltd 240 L Spill Response Spill Kit
- Ecospill Ltd 600 L Spill Response Spill Kit
- Ecospill Ltd 120 L Spill Response Spill Kit
- 3M 75 L Spill Response Spill Kit
- Ecospill Ltd 1000 L Oil Spill Kit
- Ecospill Ltd 1000 L Spill Control Spill Kit
