Ecospill Ltd 360 L Spill Response Spill Kit
- RS Stock No.:
- 275-8883
- Mfr. Part No.:
- M1220360
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
€820.15
(exc. VAT)
€1,008.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €820.15 |
*price indicative
- RS Stock No.:
- 275-8883
- Mfr. Part No.:
- M1220360
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Kit | |
| Application | Spill Response | |
| Absorbent Capacity | 360L | |
| Kit Contents | 4 x 3 m Socks, 190 x 50 x 40 cm Pads, Ties, 20 x 1.2 m Socks, 1 Xfloor Sign, 16 x 38 x 23 cm Pillows, 24 Bags | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Kit | ||
Application Spill Response | ||
Absorbent Capacity 360L | ||
Kit Contents 4 x 3 m Socks, 190 x 50 x 40 cm Pads, Ties, 20 x 1.2 m Socks, 1 Xfloor Sign, 16 x 38 x 23 cm Pillows, 24 Bags | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd maintenance kit come equipped with a range of absorbent formats depending on the size of kit including disposal bags and ties.
A total one stop package for a quick and effective response to spillages
Related links
- Ecospill Ltd 1000 L Spill Response Spill Kit
- Ecospill Ltd 600 L Spill Response Spill Kit
- Ecospill Ltd 120 L Spill Response Spill Kit
- Ecospill Ltd 240 L Spill Response Spill Kit
- Ecospill Ltd 360 L Spill Control Spill Kit
- 3M 75 L Spill Response Spill Kit
- Ecospill Ltd 360 L Oil Spill Kit
- Ecospill Ltd 360 L Chemical Spill Kit
