- RS Stock No.:
- 771-6585
- Manufacturer:
- RS PRO
22 In stock for delivery within 2 working days
Added
Price Each
€419.12
(exc. VAT)
€515.52
(inc. VAT)
Units | Per unit |
1 + | €419.12 |
- RS Stock No.:
- 771-6585
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Battery Acid Spill-Kit
For the safe, quick and easy clean up of spilled battery acid. Ideal for use alongside forklift battery charging stations, in generator rooms etc.
Battery Acid Spill Kit
For absorption of spilt battery acid
Absorb of up to 40 litres
For absorption of spilt battery acid
Absorb of up to 40 litres
Specifications
Attribute | Value |
---|---|
Application | Battery Acid |
Absorbent Capacity | 40 L |
Kit Contents | 1 x Dust Pan and Brush, 1 x Gloves, 1 x Goggles, 16 x Pads, 3 x 4 kg Acid Neutralizer Granules, 4 x 900 g Acid Neutralizer Granules, 5 x Bags and Ties, 8 x 1.2 m Socks |
Size | 400 x 400 x 700 mm |