- RS Stock No.:
- 320-7484
- Mfr. Part No.:
- 0.601.076.500
- Manufacturer:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 320-7484
- Mfr. Part No.:
- 0.601.076.500
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Digital angle measuring tool
This angle measuring tool is the most reliable and cost-effective instrument for measuring angles quickly and precisely.
The large-character displays on the front and back offer excellent readability, regardless of the working position. An arm extension enables measurements in areas that are hard to reach.
The memory, which holds the last value measured, the battery charge indicator and the auto shut-off feature make the instrument even more convenient to use.
Delivered with protective case.
The large-character displays on the front and back offer excellent readability, regardless of the working position. An arm extension enables measurements in areas that are hard to reach.
The memory, which holds the last value measured, the battery charge indicator and the auto shut-off feature make the instrument even more convenient to use.
Delivered with protective case.
Specifications
Attribute | Value |
---|---|
Length | 400mm |
Accuracy | ±0.05 ° |
Dimensions | 400 x 33 x 60mm |
Height | 60mm |
Width | 33mm |
Model Number p | 0 601 096 663 |