- RS Stock No.:
- 724-3743
- Mfr. Part No.:
- 0-43-649
- Manufacturer:
- Stanley
3 Within 1 working day(s) (IE stock)
18 Within 2 working day(s) (EU stock)
Added
Price Each
€77.16
(exc. VAT)
€94.91
(inc. VAT)
Units | Per unit |
1 + | €77.16 |
Calibration Options:
- RS Stock No.:
- 724-3743
- Mfr. Part No.:
- 0-43-649
- Manufacturer:
- Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
Stanley FatMax® XL Magnetic
The Stanley 43-649 is part of the FATMAX® Xtreme range, this spirit level is invaluable for precision levelling measurement in a multitude of jobs, with solid block acrylic vials provide best in class accuracy. Measuring 1200 mm this level is easy to use and a simple way to maintain accuracy on the job. Constructed from a lightweight aluminium body and sturdy bi-material grips, this Xtreme level is five times stronger than standard Stanley levels due to its reinforced box beam construction. Magnified centre vail indicates when the bubble is centred showing the user that it is level, coupled with two barrel-shaped vials for vertical working.
Rubber moulded end caps protect the level even further if its dropped, which will maintain and prolong its accuracy. Accuracy is very important when ensuring objects are level, this spirit level provides a professional finish of 0.5mm/m.
An issue some professionals have is holding the level in place, whilst marking up on metallic surfaces, this level solves this with integrated magnets. Rare Earth magnets, twice as strong as conventional magnetic enables the 43-649 to stay connected to the subject to allow handsfree working, coupled with the magnified centre bubble makes it clear to see.
Stanley has been making quality, reliable and innovative tools, they maintain what is important to the professional and what you should expect. Stanley offers a lifetime warranty with this product, which shows the confidence they have in this spirit level.
Features and Benefits
Durable box beam construction is up to five times stronger than standard levels.
Provides best in class accuracy with 0.5mm/M (0.0005in/in)
Magnified centre vial for improved visibility
Three levelling vials, magnified for greater visibility
Integrated magnets for hands-free holding power
Soft end caps protect the level from drops
Lifetime Accuracy Warranty
Provides best in class accuracy with 0.5mm/M (0.0005in/in)
Magnified centre vial for improved visibility
Three levelling vials, magnified for greater visibility
Integrated magnets for hands-free holding power
Soft end caps protect the level from drops
Lifetime Accuracy Warranty
Typical Applications
Spirit Levels & Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up to checking how level bricks are in a new wall. They are commonly used by:
Carpenters
Stonemasons
Bricklayers
Surveyors
DIY Enthusiasts
Stonemasons
Bricklayers
Surveyors
DIY Enthusiasts
FAQ's
How accurate will the level be if dropped?
The level is extremely well built and robust, being constructed from Aluminium and accompanied by shock absorbing end caps. So it can withstand a lot of day to day work without affecting the accuracy.
Why so some spirit levels have more than one vail?
This tripe vial system means that the one vial is used on horizontal level work and the two at either end are for vertical levelling work
Specifications
Attribute | Value |
---|---|
Level Type | Box Section |
Length | 1219mm |
Frame Material | Aluminium |
Number of Vials | 3 |
Accuracy | ±0.5 mm/m |
Waterproof | Yes |
Magnetic | Yes |
Milled Surface | Yes |
Model Number p | 0-43-649 |
- RS Stock No.:
- 724-3743
- Mfr. Part No.:
- 0-43-649
- Manufacturer:
- Stanley