- RS Stock No.:
- 725-1624
- Mfr. Part No.:
- 011814RS
- Manufacturer:
- Sola
Discontinued product
- RS Stock No.:
- 725-1624
- Mfr. Part No.:
- 011814RS
- Manufacturer:
- Sola
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
Tradesman Magnetic
Thick wall extruded aluminium box level
Ideal for plumbers, builders, scaffolders where a robust accurate level is required
±0.5mm/m accuracy
Horizontal and vertical, solid acrylic block vials
Gold anodised finish, enhanced corrosion protection
50 x 24mm extrusion section
Side recess in extrusion for firm handgrip
Ideal for plumbers, builders, scaffolders where a robust accurate level is required
±0.5mm/m accuracy
Horizontal and vertical, solid acrylic block vials
Gold anodised finish, enhanced corrosion protection
50 x 24mm extrusion section
Side recess in extrusion for firm handgrip
Specifications
Attribute | Value |
---|---|
Level Type | Box Section |
Length | 1200mm |
Frame Material | Aluminium |
Number of Vials | 2 |
Accuracy | ±0.5 mm/m |
Magnetic | Yes |
Calibrated | RSCAL |
Model Number p | 011814RS |
- RS Stock No.:
- 725-1624
- Mfr. Part No.:
- 011814RS
- Manufacturer:
- Sola