Starrett 96mm Spirit Level With RS Calibration

  • RS Stock No. 725-1769
  • Mfr. Part No. DX002
  • Manufacturer Starrett
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Pocket Aluminium

General purpose inspection/set up pocket levels for inspectors/service personnel have a satin finish alloy hexagon bar with dome end stops.

Specifications
Attribute Value
Level Type Pocket
Length 96mm
Frame Material Aluminium
Pocket Level Yes
Calibrated RSCAL
Model Number p DX002
13 In stock, please allow up to 5 working days for delivery
Unit of sale: Each
69.65
(exc. VAT)
85.67
(inc. VAT)
units
Per unit
1 +
€69.65
Related Products
Optimum readability due to rotating, illuminated display Hold ...
Description:
Optimum readability due to rotating, illuminated display Hold function for holding and transferring the measuring result at the press of a button Precise angle transfer due to mechanical locking screw Robust and compact design with IP54 protection No calibration required ...
Digital electronic spirit levels: precise and easy to ...
Description:
Digital electronic spirit levels: precise and easy to use The intelligent spirit level:the intelligent spirit level with vertical and horizontal angle display.Reference function for transferring angles Selectable units:° degrees, %, mm/m Optimal use by Auto Sound:The horizontal, vertical and 45° ...
The RS PRO solid acrylic block level is ...
Description:
The RS PRO solid acrylic block level is small in size and has built-in 2 vials It is suitable for wood measuring, industrial equipment level, medical appliances level, regular desktop level and electronic display. Imprinting black metric scales Non conductive ...
Heavy duty high accuracy spirit level for site ...
Description:
Heavy duty high accuracy spirit level for site work or accurate setting of conveyor systems Extruded aluminium box section Milled top & bottom surface Shock proof solid acrylic vials±0.5mm/m accuracy (in standard position).