Lattice Semiconductor GAL22V10D-15LJN, SPLD GAL, GAL22V10D 10 Macro Cells, 10 I/O, 83.3MHz External 15ns EECMOS 28-Pin
- RS Stock No.:
- 625-0122
- Mfr. Part No.:
- GAL22V10D-15LJN
- Manufacturer:
- Lattice Semiconductor
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 625-0122
- Mfr. Part No.:
- GAL22V10D-15LJN
- Manufacturer:
- Lattice Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lattice Semiconductor | |
| Family Name | GAL, GAL22V10D | |
| Number of Macro Cells | 10 | |
| Number of User I/Os | 10 | |
| Maximum Internal Frequency | 83.3MHz | |
| In System Programmability | External | |
| Re-programmability Support | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 28 | |
| Maximum Propagation Delay Time | 15ns | |
| Fabrication Technology | EECMOS | |
| Dimensions | 11.5 x 11.5 x 3.68mm | |
| Height | 3.68mm | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Length | 11.5mm | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 11.5mm | |
| Select all | ||
|---|---|---|
Brand Lattice Semiconductor | ||
Family Name GAL, GAL22V10D | ||
Number of Macro Cells 10 | ||
Number of User I/Os 10 | ||
Maximum Internal Frequency 83.3MHz | ||
In System Programmability External | ||
Re-programmability Support Yes | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 28 | ||
Maximum Propagation Delay Time 15ns | ||
Fabrication Technology EECMOS | ||
Dimensions 11.5 x 11.5 x 3.68mm | ||
Height 3.68mm | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Operating Supply Voltage 5.25 V | ||
Length 11.5mm | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 11.5mm | ||
