- RS Stock No.:
- 178-8395
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each (In a Bag of 100)
€0.047
(exc. VAT)
€0.058
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 900 | €0.047 | €4.70 |
1000 - 1900 | €0.042 | €4.20 |
2000 - 4900 | €0.039 | €3.90 |
5000 - 9900 | €0.036 | €3.60 |
10000 + | €0.033 | €3.30 |
*price indicative |
- RS Stock No.:
- 178-8395
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO CLOSED END CONNECTORS
Specifications
Attribute | Value |
---|---|
Wire Size | 1.25 mm², 22 → 16 AWG |
Maximum Wire Size mm² | 1.25mm² |
Overall Length | 15.2mm |
Diameter | 6mm |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Insulation | Insulated |
Colour | Natural |
Insulation Material | Nylon |
Contact Material | Copper |
Thickness | 0.5mm |