- RS Stock No.:
- 782-4752
- Mfr. Part No.:
- 321519
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-4752
- Mfr. Part No.:
- 321519
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Closed End Splices
Closed end splices available with nylon or vinyl insulation that accept a combination of solid and stranded wires for single and multiple applications. These insulated closed end splices are made from copper with a tin finish. For wire size, colour, opening diameter and insulation material please see additional data table.
A hand crimping tool is available for crimping size 22-14 AWG splices, please see stock number 431-8901
A hand crimping tool is available for crimping size 22-14 AWG splices, please see stock number 431-8901
Specifications
Attribute | Value |
---|---|
Splice Type | Closed End |
Minimum Wire Size mm² | 0.3mm² |
Wire Size | 22 → 10 AWG |
Maximum Wire Size mm² | 6mm² |
Insulation | Insulated |
Series | 321 |
- RS Stock No.:
- 782-4752
- Mfr. Part No.:
- 321519
- Manufacturer:
- TE Connectivity