- RS Stock No.:
- 127-1362
- Mfr. Part No.:
- LSPIKE
- Manufacturer:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 127-1362
- Mfr. Part No.:
- LSPIKE
- Manufacturer:
- Knightsbridge
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge 3W IP65 LED Mini Spike Light
The Knightsbridge LSPIKE is a modern garden spike light for adding decorative feature lighting around the garden/patio areas to highlight areas. Tiltable to an angle 90 °, so a precise position can be reached to highlight the right area. Finished in Stainless Steel, for a modern look and waterproof to an IP65 rating. GU10 lamps are required to a maximum of 35 W, however compatible with retrofit LED GU10 lamps, highly recommended due to energy savings/lovegevity.
Features and Benefits
Stainless Steel Garden Spike
GU10 35W lamp
Tiltable to 90 °
Dimmable
Protection Rating: IP65
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Spike Light |
Voltage Rating | 230 V ac |
Length | 66 mm |
Width | 49 (Dia.) mm |
Diameter | 49mm |
IP Rating | IP65 |
Wattage | 3 W |
Lamp Supplied | Yes |
Standards Met | BS EN 60598, CE |
EU Energy Efficiency Rating | A |
Current Rating | 14 mA |