- RS Stock No.:
- 127-1363
- Mfr. Part No.:
- LWALL1
- Manufacturer:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 127-1363
- Mfr. Part No.:
- LWALL1
- Manufacturer:
- Knightsbridge
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge 3W IP65 LED Wall Light
The Knightsbridge WALL1 is a fixed wall light for adding decorative feature lighting for indoor and outdoor use. Made from Aluminium with a brushed chrome finish, for a modern look and waterproof to an IP65 rating. Supplied complete with an integral 3 W LED. The LED wall luminaire offers the benefits of LED lighting with low maintanence and lifetime hours of up to 30000 hours.
Features and Benefits
Brushed Chrome Finish
Aluminium body
Lifetime hours: 30000 hours
Non-Dimmable
Protection Rating: IP65
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Adjustable Wall Light |
Voltage Rating | 230 V ac |
Depth | 66 mm |
Dimensions | 49 (Dia.) x 66 mm |
Diameter | 49mm |
Wattage | 3 W |
Colour Temperature | 3500K |
Light Colour | White |
Finish | Brushed Chrome |
Series | LWALL |
Standards Met | BS EN 60598, CE |
Lamp Supplied | Yes |
Current Rating | 14 mA |
EU Energy Efficiency Rating | A |
Diffuser Finish | Clear |