- RS Stock No.:
- 223-4426
- Mfr. Part No.:
- 4126260
- Manufacturer:
- AIRAM
Discontinued product
- RS Stock No.:
- 223-4426
- Mfr. Part No.:
- 4126260
- Manufacturer:
- AIRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The AIRAM CIO downlight is available in dimmable version and its average rated life is up to 50,000h. It used 100 degree beam angle and used class 2 insulation. It has high luminous efficacy 83.33lm/W and the panel with side light source and driver incorporated in the frame, total thickness is 14mm. It recessed with adjustable mounting bracket for 55-246mm and this is surface mounted with quick release mounting bracket.
Operating temperature 0° C - +35° C
Power frequency 50Hz
IP protection IP20
Power frequency 50Hz
IP protection IP20
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Lamp Base | Recessed / Surface Mount |
Voltage Rating | 220 → 240 V |
Length | 217 mm |
Dimensions | 217 x 14 mm |
IP Rating | IP20 |
Wattage | 12 W |