4lite UK LED Downlight, 240 V, 108 x 68 x 100 mm, 50 W
- RS Stock No.:
- 269-7481
- Mfr. Part No.:
- AMICD/IP65/CH
- Manufacturer:
- 4lite UK
Temporarily out of stock - back order for despatch when stock is available
Price 1 Box of 30
€705.56
(exc. VAT)
€867.84
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €705.56 | €23.519 |
*price indicative
- RS Stock No.:
- 269-7481
- Mfr. Part No.:
- AMICD/IP65/CH
- Manufacturer:
- 4lite UK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Ansell iCage mini GU10 die cast fire rated downlight is made up of chrome material. This compact downlight for shallow ceiling voids is suitable for residential and hospitality applications. It has twistlock lamp retaining ring for ease of lamp replacement. It also has protective polycarbonate spring clip covers for ceiling protection and ease of installation. It is supplied with extra large terminals for fast loop in and loop out wiring.
Ultra-slim bezel profile
Suitable for standard GU10 LED or halogen lamps
Option to add Bluetooth and WiFi
Suitable for standard GU10 LED or halogen lamps
Option to add Bluetooth and WiFi
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Lamp Base | GU10 |
Voltage Rating | 240 V |
Length | 108 |
Dimensions | 108 x 68 x 100 mm |
Wattage | 50 W |