- RS Stock No.:
- 851-2980
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 851-2980
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS LED Fire Rated Fixed Downlight with Dimmable Driver
This RS LED fixed recessed downlights deliver a high output lumens thanks to its COB LED technology yet maintaining a halogen feel. The LED technology of these downlights guarantees great energy savings and very low maintenance. This fire rated IP65 recessed luminaires features a low profile and incorporate the latest aluminium heat sync. These LED fixed downlights are supplied with fully dimmable LED driver. The LED recessed luminaires are supplied without the bezel, see accessory link for available colours. These fire rated LED downlights are ideal for domestic, retail and commercial applications.
Fire rated LED fixed downlight
Bezels sold separately
Non replaceable 8W COB LED lamp
Supplied with Dimmable LED driver
IP65 rated
Bezels sold separately
Non replaceable 8W COB LED lamp
Supplied with Dimmable LED driver
IP65 rated
Display/Accent Downlighters
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Length | 47 mm |
Dimensions | 80 x 47 mm |
Diameter | 80mm |
IP Rating | IP65 |
Wattage | 8 W |
Colour Temperature | 4000K |
Cut-out Size | 64mm |
Model | VFR8 |
Light Colour | Cool White |
Dimmable | Yes |
Lamp Supplied | Yes |