Tsubaki BB20 Cam Clutch 20mm I.D., 47mm O.D., 14mm Race Width
- RS Stock No.:
- 184-5738
- Mfr. Part No.:
- BB20
- Manufacturer:
- Tsubaki
Bulk discount available
Price Each**
€48.65
(exc. VAT)
€59.84
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €48.65 |
5 + | €46.70 |
**price indicative
Related links
- Tsubaki BB20-2K-K Cam Clutch 20mm I.D. 14mm Race Width
- Tsubaki BB20-1K-K Cam Clutch 20mm I.D. 14mm Race Width
- Tsubaki TSS20 Cam Clutch 20mm I.D. 14mm Race Width
- Stieber CSK 20-M Sprag Clutch Bearing 20mm I.D. 14mm Race Width
- Stieber CSK 20-PP Sprag Clutch Bearing 20mm I.D. 14mm Race Width
- Stieber CSK 20-P Sprag Clutch Bearing 20mm I.D. 14mm Race Width
- Tsubaki TFS20 Cam Clutch 20mm I.D. 21mm Race Width
- Tsubaki TFS17 Cam Clutch 17mm I.D. 19mm Race Width