Tsubaki BB35 Cam Clutch 35mm I.D., 72mm O.D., 17mm Race Width
- RS Stock No.:
- 184-5741
- Mfr. Part No.:
- BB35
- Manufacturer:
- Tsubaki
Price Each**
€61.94
(exc. VAT)
€76.19
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €61.94 |
**price indicative
Related links
- Tsubaki BB35-1K-K Cam Clutch 35mm I.D. 17mm Race Width
- Tsubaki BB35-2K-K Cam Clutch 35mm I.D. 17mm Race Width
- Tsubaki TSS35 Cam Clutch 35mm I.D. 17mm Race Width
- Stieber CSK 35-P Sprag Clutch Bearing 35mm I.D. 17mm Race Width
- Stieber CSK 30-M Sprag Clutch Bearing 35mm I.D. 17mm Race Width
- Stieber CSK 35-M Sprag Clutch Bearing 35mm I.D. 17mm Race Width
- Stieber CSK 35-PP Sprag Clutch Bearing 35mm I.D. 17mm Race Width
- Tsubaki TFS35 Cam Clutch 35mm I.D. 31mm Race Width