Login / Register to access your benefits
Recently searched

    Tsubaki BB15-1K-K Cam Clutch 15mm I.D., 35mm O.D., 11mm Race Width

    Bulk discount available

    Subtotal (1 unit)**

    €65.40

    (exc. VAT)

    €80.44

    (inc. VAT)

    Add to Basket
    Select or type quantity
    5 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€65.40
    5 +€62.79

    **price indicative

    RS Stock No.:
    184-5743
    Mfr. Part No.:
    BB15-1K-K
    Manufacturer:
    Tsubaki
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Tsubaki

    Inside Diameter

    15mm

    Outside Diameter

    35mm

    Torque

    29Nm

    Race Width

    11mm

    Series

    BB-1K-K

    Over-running Speed

    2000 (Outer Race) RPM, 3600 (Inner Race) RPM

    Dynamic Load Rating

    5950N

    Static Load Rating

    3230N

    Keyway

    Inner Race

    Related links