SKF 50 Tooth Rough Stock Bore Sprocket, PHS 10B-1B50 12 B-2

Subtotal (1 unit)*

€40.27

(exc. VAT)

€49.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.27

*price indicative

RS Stock No.:
267-8792
Mfr. Part No.:
PHS 10B-1B50
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Sprocket

Number of Teeth

50

Bore Size

64 mm

Bore Type

Rough Stock Bore

Pitch Diameter

252.82mm

Material

Steel

Hub Diameter

100mm

Sprocket Width

40mm

Acceptable Chain Type

12 B-2

Maximum Inside Diameter

64mm

Standards/Approvals

EN, BS

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links