SKF 16 Tooth Rough Stock Bore Sprocket, PHS 80-1BH16 80-1

Subtotal (1 unit)*

€26.22

(exc. VAT)

€32.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.22

*price indicative

RS Stock No.:
267-9606
Mfr. Part No.:
PHS 80-1BH16
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Number of Teeth

16

Bore Size

69.85 mm

Product Type

Sprocket

Bore Type

Rough Stock Bore

Pitch Diameter

25.4mm

Hub Diameter

101.6mm

Material

Steel

Sprocket Width

38.1mm

Acceptable Chain Type

80-1

Maximum Inside Diameter

69.85mm

Outside Diameter

143 mm

Standards/Approvals

ANSI

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links