- RS Stock No.:
- 182-7802
- Manufacturer:
- RS PRO
16 In stock for delivery within 2 working days
Added
Price Each
€8.19
(exc. VAT)
€10.07
(inc. VAT)
Units | Per unit |
1 - 4 | €8.19 |
5 - 9 | €8.04 |
10 - 24 | €7.85 |
25 + | €7.70 |
- RS Stock No.:
- 182-7802
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO Metric spur gear has single module with bore diameter of 5mm and face width of 15mm.
Number of Teeth: 13
Material: Steel
Material: Steel
Specifications
Attribute | Value |
---|---|
Module | 1 |
Number of Teeth | 13 |
Material | Steel |
Bore Diameter | 5mm |
Pitch Diameter | 13mm |
Hub Diameter | 10mm |
Face Width | 15mm |