RS PRO Steel 15 Teeth Spur Gear, 0.7 Module, 3mm Bore Diam, 10.5mm Pitch Diam, 8mm Hub Diam | RS
Login / Register to access your benefits
Recently searched

    RS PRO Steel 15 Teeth Spur Gear, 0.7 Module, 3mm Bore Diam, 10.5mm Pitch Diam, 8mm Hub Diam

    Bulk discount available

    Subtotal (1 unit)**

    €8.37

    (exc. VAT)

    €10.30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    27 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€8.37
    5 - 9€8.19
    10 +€8.03

    **price indicative

    RS Stock No.:
    182-7863
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Module

    0.7

    Number of Teeth

    15

    Material

    Steel

    Bore Diameter

    3mm

    Pitch Diameter

    10.5mm

    Hub Diameter

    8mm

    Face Width

    5mm

    Related links