- RS Stock No.:
- 182-7903
- Manufacturer:
- RS PRO
7 In stock for delivery within 2 working days
Added
Price 1 Pack of 4
€8.00
(exc. VAT)
€9.84
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €8.00 | €2.00 |
5 - 9 | €7.83 | €1.958 |
10 + | €7.67 | €1.918 |
*price indicative |
- RS Stock No.:
- 182-7903
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Spur Gear
The RS PRO 20 teeth metric spur gear has a pitch diameter of 14mm, hub diameter of 9mm and bore diameter of 4mm. The gear has a face width of 6mm. It has a module value of 0.7.
Features and Benefits
Standard tolerances, unless otherwise stated 0.25mm
Moulded HOSTAFORM to DIN3962/63/67 grade 12
Moulded HOSTAFORM to DIN3962/63/67 grade 12
Certifications
EN certified
Specifications
Attribute | Value |
---|---|
Module | 0.7 |
Number of Teeth | 20 |
Bore Diameter | 4mm |
Pitch Diameter | 14mm |
Hub Diameter | 9mm |
Face Width | 6mm |