RS PRO 35 Teeth Spur Gear, 0.7 Module, 6mm Bore Diam, 24.5mm Pitch Diam, 15mm Hub Diam | RS
Login / Register to access your benefits
Recently searched

    RS PRO 35 Teeth Spur Gear, 0.7 Module, 6mm Bore Diam, 24.5mm Pitch Diam, 15mm Hub Diam

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    €10.41

    (exc. VAT)

    €12.80

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Pack(s)
    Per Pack
    Per unit**
    1 - 4€10.41€5.205
    5 - 9€10.18€5.09
    10 - 24€10.00€5.00
    25 +€9.78€4.89

    **price indicative

    RS Stock No.:
    182-7910
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Module

    0.7

    Number of Teeth

    35

    Bore Diameter

    6mm

    Pitch Diameter

    24.5mm

    Hub Diameter

    15mm

    Face Width

    6mm

    Related links