Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Mechanical Power Transmission
Gears & Racks
Spur Gears
RS PRO Hostaform 16 Teeth Spur Gear, 1.5 Module, 6mm Bore Diam, 24mm Pitch Diam, 14mm Hub Diam
RS Stock No.:
182-7925
Manufacturer:
RS PRO
View all Spur Gears
1 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€10.00
(exc. VAT)
€12.30
(inc. VAT)
Units
Per unit
1 - 4
€10.00
5 - 9
€9.80
10 - 24
€9.58
25 +
€9.38
RS Stock No.:
182-7925
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The RS PRO Metric spur gear has module 1.5 with bore diameter of 6mm and face width of 12mm.
Number of Teeth: 16
Material: Hostaform
Attribute
Value
Module
1.5
Number of Teeth
16
Material
Hostaform
Bore Diameter
6mm
Pitch Diameter
24mm
Hub Diameter
14mm
Face Width
12mm
RS Stock No.:
182-7925
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The RS PRO Metric spur gear has module 1.5 with bore diameter of 6mm and face width of 12mm.
Number of Teeth: 16
Material: Hostaform
Attribute
Value
Module
1.5
Number of Teeth
16
Material
Hostaform
Bore Diameter
6mm
Pitch Diameter
24mm
Hub Diameter
14mm
Face Width
12mm