- RS Stock No.:
- 182-7949
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price Each
€22.48
(exc. VAT)
€27.65
(inc. VAT)
Units | Per unit |
1 - 4 | €22.48 |
5 - 9 | €22.02 |
10 - 24 | €21.58 |
25 + | €21.14 |
- RS Stock No.:
- 182-7949
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The RS PRO Metric spur gear has module 2 with bore diameter of 10mm and face width of 15mm.
Number of Teeth: 24
Material: Hostaform
Material: Hostaform
Specifications
Attribute | Value |
---|---|
Module | 2 |
Number of Teeth | 24 |
Material | Hostaform |
Bore Diameter | 10mm |
Pitch Diameter | 48mm |
Hub Diameter | 24mm |
Face Width | 15mm |