RS PRO Hostaform 35 Teeth Spur Gear, 2 Module, 12 mm Bore Diam, 70 mm Pitch Diam, 26 mm Hub Diam
- RS Stock No.:
- 182-7954
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€32.62
(exc. VAT)
€40.12
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €32.62 |
| 5 - 9 | €31.97 |
| 10 - 24 | €31.32 |
| 25 + | €30.66 |
*price indicative
- RS Stock No.:
- 182-7954
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module | 2 | |
| Product Type | Spur Gear | |
| Number of Teeth | 35 | |
| Material | Hostaform | |
| Bore Size | 12 mm | |
| Pitch Diameter | 70mm | |
| Hub Diameter | 26mm | |
| Face Width | 15mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 2 | ||
Product Type Spur Gear | ||
Number of Teeth 35 | ||
Material Hostaform | ||
Bore Size 12 mm | ||
Pitch Diameter 70mm | ||
Hub Diameter 26mm | ||
Face Width 15mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS PRO Metric spur gear has module 2 with bore diameter of 12mm and face width of 15mm.
Number of Teeth: 35
Material: Hostaform
Related links
- Igus Iguform S270 35 Teeth Spur Gear 12mm Bore Diam 26mm Hub Diam
- Igus Igutek P360 35 Teeth Spur Gear 12mm Bore Diam 26mm Hub Diam
- RS PRO Hostaform 40 Teeth Spur Gear 12mm Bore Diam 26mm Hub Diam
- RS PRO Hostaform 36 Teeth Spur Gear 12mm Bore Diam 26mm Hub Diam
- RS PRO Hostaform 32 Teeth Spur Gear 10mm Bore Diam 26mm Hub Diam
- RS PRO Steel 70 Teeth Spur Gear 12mm Bore Diam 50mm Hub Diam
- Igus Igutek P360 28 Teeth Spur Gear 12mm Bore Diam 24mm Hub Diam
- Igus Iguform S270 28 Teeth Spur Gear 12mm Bore Diam 24mm Hub Diam
