Igus Iguform S270 72 Teeth Spur Gear, 0.5 Module, 6mm Bore Diam, 36mm Pitch Diam, 15mm Hub Diam
- RS Stock No.:
- 272-3566
- Mfr. Part No.:
- S270GM-ST-050-072-00-060-R
- Manufacturer:
- Igus
Subtotal (1 unit)**
€8.46
(exc. VAT)
€10.41
(inc. VAT)
Temporarily out of stock - back order for despatch 16-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €8.46 |
**price indicative
- RS Stock No.:
- 272-3566
- Mfr. Part No.:
- S270GM-ST-050-072-00-060-R
- Manufacturer:
- Igus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Module | 0.5 | |
Number of Teeth | 72 | |
Material | Iguform S270 | |
Bore Diameter | 6mm | |
Pitch Diameter | 36mm | |
Hub Diameter | 15mm | |
Select all | ||
---|---|---|
Brand Igus | ||
Module 0.5 | ||
Number of Teeth 72 | ||
Material Iguform S270 | ||
Bore Diameter 6mm | ||
Pitch Diameter 36mm | ||
Hub Diameter 15mm | ||
Related links
- Igus Igutek P360 72 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- Igus Iguform S270 60 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- Igus Iguform S270 50 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- Igus Iguform S270 55 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- Igus Iguform S270 64 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- Igus Iguform S270 65 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- Igus Iguform S270 90 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- Igus Iguform S270 70 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam