S270GM-ST-070-013-00-030-R | Igus Iguform S270 13 Teeth Spur Gear, 0.7 Module, 3mm Bore Diam, 9.1mm Pitch Diam, 6mm Hub Diam | RS
Login / Register to access your benefits
Recently searched

    Igus Iguform S270 13 Teeth Spur Gear, 0.7 Module, 3mm Bore Diam, 9.1mm Pitch Diam, 6mm Hub Diam

    Subtotal (1 unit)**

    €3.96

    (exc. VAT)

    €4.87

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€3.96

    **price indicative

    RS Stock No.:
    272-3574
    Mfr. Part No.:
    S270GM-ST-070-013-00-030-R
    Manufacturer:
    Igus
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Igus

    Module

    0.7

    Number of Teeth

    13

    Material

    Iguform S270

    Bore Diameter

    3mm

    Pitch Diameter

    9.1mm

    Hub Diameter

    6mm

    Related links