Igus Iguform S270 18 Teeth Spur Gear, 1 Module, 4mm Bore Diam, 18mm Pitch Diam, 9mm Hub Diam

Subtotal (1 unit)*

€12.02

(exc. VAT)

€14.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.02

*price indicative

RS Stock No.:
272-3621
Mfr. Part No.:
S270GM-ST-100-018-00-040-R
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Module

1

Number of Teeth

18

Material

Iguform S270

Bore Diameter

4mm

Pitch Diameter

18mm

Hub Diameter

9mm

COO (Country of Origin):
DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.

Low coefficient of friction
Low moisture absorption

Related links