Igus Iguform S270 12 Teeth Spur Gear, 1.25 Module, 5mm Bore Diam, 15mm Pitch Diam, 9mm Hub Diam

Subtotal (1 unit)*

€12.52

(exc. VAT)

€15.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.52

*price indicative

RS Stock No.:
272-3661
Mfr. Part No.:
S270GM-ST-125-012-00-050-R
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Module

1.25

Number of Teeth

12

Material

Iguform S270

Bore Diameter

5mm

Pitch Diameter

15mm

Hub Diameter

9mm

COO (Country of Origin):
DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.

Low coefficient of friction
Low moisture absorption

Related links