Igus 17 Teeth Spur Gear, 1.5 Module, 6 mm Bore Diam, 25.5 mm Pitch Diam, 14 mm Hub Diam
- RS Stock No.:
- 272-4113
- Mfr. Part No.:
- S270GM-ST-150-017-00-060-R
- Manufacturer:
- Igus
Subtotal (1 unit)*
€17.15
(exc. VAT)
€21.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.15 |
*price indicative
- RS Stock No.:
- 272-4113
- Mfr. Part No.:
- S270GM-ST-150-017-00-060-R
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 1.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 17 | |
| Bore Size | 6 mm | |
| Pitch Diameter | 25.5mm | |
| Hub Diameter | 14mm | |
| Face Width | 12mm | |
| Pressure Angle | 20° | |
| Series | S270GM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 1.5 | ||
Product Type Spur Gear | ||
Number of Teeth 17 | ||
Bore Size 6 mm | ||
Pitch Diameter 25.5mm | ||
Hub Diameter 14mm | ||
Face Width 12mm | ||
Pressure Angle 20° | ||
Series S270GM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Related links
- Igus 17 Teeth Spur Gear 6 mm Bore Diam 14 mm Hub Diam
- Igus 12 Teeth Spur Gear 6 mm Bore Diam 14 mm Hub Diam
- Igus 14 Teeth Spur Gear 6 mm Bore Diam 14 mm Hub Diam
- Igus 15 Teeth Spur Gear 6 mm Bore Diam 14 mm Hub Diam
- Igus 16 Teeth Spur Gear 6 mm Bore Diam 14 mm Hub Diam
- Igus 13 Teeth Spur Gear 6 mm Bore Diam 14 mm Hub Diam
- Igus 17 Teeth Spur Gear 3 mm Bore Diam 6 mm Hub Diam
- Igus 17 Teeth Spur Gear 8 mm Bore Diam 17.5 mm Hub Diam
