Igus 50 Teeth Spur Gear, 1.5 Module, 12 mm Bore Diam, 75 mm Pitch Diam, 27 mm Hub Diam
- RS Stock No.:
- 272-4134
- Mfr. Part No.:
- S270GM-ST-150-050-00-120-R
- Manufacturer:
- Igus
Subtotal (1 unit)*
€34.24
(exc. VAT)
€42.12
(inc. VAT)
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.24 |
*price indicative
- RS Stock No.:
- 272-4134
- Mfr. Part No.:
- S270GM-ST-150-050-00-120-R
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 1.5 | |
| Product Type | Spur Gear | |
| Number of Teeth | 50 | |
| Bore Size | 12 mm | |
| Pitch Diameter | 75mm | |
| Hub Diameter | 27mm | |
| Face Width | 12mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | RoHS | |
| Series | S270GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 1.5 | ||
Product Type Spur Gear | ||
Number of Teeth 50 | ||
Bore Size 12 mm | ||
Pitch Diameter 75mm | ||
Hub Diameter 27mm | ||
Face Width 12mm | ||
Pressure Angle 20° | ||
Standards/Approvals RoHS | ||
Series S270GM | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Related links
- Igus Igutek P360 50 Teeth Spur Gear 12mm Bore Diam 27mm Hub Diam
- Igus Iguform S270 60 Teeth Spur Gear 12mm Bore Diam 27mm Hub Diam
- Igus Iguform S270 54 Teeth Spur Gear 12mm Bore Diam 27mm Hub Diam
- Igus Iguform S270 52 Teeth Spur Gear 12mm Bore Diam 27mm Hub Diam
- Igus Iguform S270 55 Teeth Spur Gear 12mm Bore Diam 27mm Hub Diam
- Igus Iguform S270 30 Teeth Spur Gear 12mm Bore Diam 24mm Hub Diam
- Igus Iguform S270 50 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- Igus Iguform S270 50 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam
