Igus 27 Teeth Spur Gear, 2 Module, 10 mm Bore Diam, 54 mm Pitch Diam, 24 mm Hub Diam

Subtotal (1 unit)*

€39.53

(exc. VAT)

€48.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.53

*price indicative

RS Stock No.:
272-4163
Mfr. Part No.:
S270GM-ST-200-027-00-100-R
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Spur Gear

Module

2

Number of Teeth

27

Bore Size

10 mm

Pitch Diameter

54mm

Hub Diameter

24mm

Face Width

15mm

Pressure Angle

20°

Series

S270GM

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.

Low coefficient of friction

Low moisture absorption

Related links