S270GM-ST-250-016-00-100-R | Igus Iguform S270 16 Teeth Spur Gear, 2.5 Module, 10mm Bore Diam, 40mm Pitch Diam, 20mm Hub Diam | RS
Login / Register to access your benefits
Recently searched

    Igus Iguform S270 16 Teeth Spur Gear, 2.5 Module, 10mm Bore Diam, 40mm Pitch Diam, 20mm Hub Diam

    Subtotal (1 unit)**

    €34.42

    (exc. VAT)

    €42.34

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 22-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€34.42

    **price indicative

    RS Stock No.:
    272-4190
    Mfr. Part No.:
    S270GM-ST-250-016-00-100-R
    Manufacturer:
    Igus
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Igus

    Module

    2.5

    Number of Teeth

    16

    Material

    Iguform S270

    Bore Diameter

    10mm

    Pitch Diameter

    40mm

    Hub Diameter

    20mm

    Related links