Igus Iguform S270 36 Teeth Spur Gear, 2.5 Module, 14mm Bore Diam, 90mm Pitch Diam, 30mm Hub Diam
- RS Stock No.:
- 272-4206
- Mfr. Part No.:
- S270GM-ST-250-036-00-140-R
- Manufacturer:
- Igus
Subtotal (1 unit)**
€51.68
(exc. VAT)
€63.57
(inc. VAT)
Temporarily out of stock - back order for despatch 16-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €51.68 |
**price indicative
- RS Stock No.:
- 272-4206
- Mfr. Part No.:
- S270GM-ST-250-036-00-140-R
- Manufacturer:
- Igus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Module | 2.5 | |
Number of Teeth | 36 | |
Material | Iguform S270 | |
Bore Diameter | 14mm | |
Pitch Diameter | 90mm | |
Hub Diameter | 30mm | |
Select all | ||
---|---|---|
Brand Igus | ||
Module 2.5 | ||
Number of Teeth 36 | ||
Material Iguform S270 | ||
Bore Diameter 14mm | ||
Pitch Diameter 90mm | ||
Hub Diameter 30mm | ||
Related links
- Igus Igutek P360 36 Teeth Spur Gear 14mm Bore Diam 30mm Hub Diam
- Igus Iguform S270 45 Teeth Spur Gear 14mm Bore Diam 30mm Hub Diam
- Igus Iguform S270 38 Teeth Spur Gear 14mm Bore Diam 30mm Hub Diam
- Igus Iguform S270 35 Teeth Spur Gear 14mm Bore Diam 30mm Hub Diam
- Igus Iguform S270 30 Teeth Spur Gear 14mm Bore Diam 28mm Hub Diam
- Igus Iguform S270 40 Teeth Spur Gear 14mm Bore Diam 30mm Hub Diam
- Igus Iguform S270 32 Teeth Spur Gear 14mm Bore Diam 30mm Hub Diam
- Igus Iguform S270 48 Teeth Spur Gear 14mm Bore Diam 30mm Hub Diam