S270GM-ST-300-025-00-140-R | Igus Iguform S270 25 Teeth Spur Gear, 3 Module, 14mm Bore Diam, 75mm Pitch Diam, 28mm Hub Diam | RS
Login / Register to access your benefits
Recently searched

    Igus Iguform S270 25 Teeth Spur Gear, 3 Module, 14mm Bore Diam, 75mm Pitch Diam, 28mm Hub Diam

    Subtotal (1 unit)**

    €48.52

    (exc. VAT)

    €59.68

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 16-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€48.52

    **price indicative

    RS Stock No.:
    272-4235
    Mfr. Part No.:
    S270GM-ST-300-025-00-140-R
    Manufacturer:
    Igus
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Igus

    Module

    3

    Number of Teeth

    25

    Material

    Iguform S270

    Bore Diameter

    14mm

    Pitch Diameter

    75mm

    Hub Diameter

    28mm

    Related links