Igus Iguform S270 50 Teeth Spur Gear, 3 Module, 20mm Bore Diam, 150mm Pitch Diam, 40mm Hub Diam
- RS Stock No.:
- 272-4248
- Mfr. Part No.:
- S270GM-ST-300-050-00-200-R
- Manufacturer:
- Igus

1 / 2
Subtotal (1 unit)**
€189.89
(exc. VAT)
€233.56
(inc. VAT)
Temporarily out of stock - back order for despatch 22-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €189.89 |
**price indicative
- RS Stock No.:
- 272-4248
- Mfr. Part No.:
- S270GM-ST-300-050-00-200-R
- Manufacturer:
- Igus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Module | 3 | |
Number of Teeth | 50 | |
Material | Iguform S270 | |
Bore Diameter | 20mm | |
Pitch Diameter | 150mm | |
Hub Diameter | 40mm | |
Select all | ||
---|---|---|
Brand Igus | ||
Module 3 | ||
Number of Teeth 50 | ||
Material Iguform S270 | ||
Bore Diameter 20mm | ||
Pitch Diameter 150mm | ||
Hub Diameter 40mm | ||
Related links
- Igus Igutek P360 50 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam
- Igus Iguform S270 70 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam
- Igus Iguform S270 65 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam
- Igus Iguform S270 75 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam
- Igus Iguform S270 60 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam
- Igus Iguform S270 55 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam
- Igus Iguform S270 75 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam
- Igus Iguform S270 100 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam