Igus Igutek P360 60 Teeth Spur Gear, 0.5 Module, 6mm Bore Diam, 30mm Pitch Diam, 15mm Hub Diam
- RS Stock No.:
- 272-5494
- Mfr. Part No.:
- P360GM-ST-050-060-00-060-R
- Manufacturer:
- Igus
Subtotal (1 unit)**
€9.36
(exc. VAT)
€11.51
(inc. VAT)
Temporarily out of stock - back order for despatch 16-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €9.36 |
**price indicative
- RS Stock No.:
- 272-5494
- Mfr. Part No.:
- P360GM-ST-050-060-00-060-R
- Manufacturer:
- Igus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Module | 0.5 | |
Number of Teeth | 60 | |
Material | Igutek P360 | |
Bore Diameter | 6mm | |
Pitch Diameter | 30mm | |
Hub Diameter | 15mm | |
Select all | ||
---|---|---|
Brand Igus | ||
Module 0.5 | ||
Number of Teeth 60 | ||
Material Igutek P360 | ||
Bore Diameter 6mm | ||
Pitch Diameter 30mm | ||
Hub Diameter 15mm | ||
Related links
- Igus Iguform S270 60 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- Igus Igutek P360 24 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- Igus Igutek P360 30 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- Igus Igutek P360 65 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- Igus Igutek P360 48 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- Igus Igutek P360 72 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- Igus Igutek P360 54 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
- Igus Igutek P360 64 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam