P360GM-ST-100-035-00-080-R | Igus Igutek P360 35 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 35mm Pitch Diam, 18mm Hub Diam | RS
Login / Register to access your benefits
Recently searched

    Igus Igutek P360 35 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 35mm Pitch Diam, 18mm Hub Diam

    Igus Igutek P360 35 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 35mm Pitch Diam, 18mm Hub Diam
    1 / 2

    Subtotal (1 unit)**

    €18.36

    (exc. VAT)

    €22.58

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 22-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€18.36

    **price indicative

    RS Stock No.:
    272-5566
    Mfr. Part No.:
    P360GM-ST-100-035-00-080-R
    Manufacturer:
    Igus
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Igus

    Module

    1

    Number of Teeth

    35

    Material

    Igutek P360

    Bore Diameter

    8mm

    Pitch Diameter

    35mm

    Hub Diameter

    18mm

    Related links