Igus Igutek P360 20 Teeth Spur Gear, 2 Module, 10mm Bore Diam, 40mm Pitch Diam, 20mm Hub Diam
- RS Stock No.:
- 272-5682
- Mfr. Part No.:
- P360GM-ST-200-020-00-100-R
- Manufacturer:
- Igus

1 / 2
Subtotal (1 unit)**
€35.92
(exc. VAT)
€44.18
(inc. VAT)
Temporarily out of stock - back order for despatch 22-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €35.92 |
**price indicative
- RS Stock No.:
- 272-5682
- Mfr. Part No.:
- P360GM-ST-200-020-00-100-R
- Manufacturer:
- Igus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Module | 2 | |
Number of Teeth | 20 | |
Material | Igutek P360 | |
Bore Diameter | 10mm | |
Pitch Diameter | 40mm | |
Hub Diameter | 20mm | |
Select all | ||
---|---|---|
Brand Igus | ||
Module 2 | ||
Number of Teeth 20 | ||
Material Igutek P360 | ||
Bore Diameter 10mm | ||
Pitch Diameter 40mm | ||
Hub Diameter 20mm | ||
Related links
- Igus Igutek P360 20 Teeth Spur Gear 10mm Bore Diam 20mm Hub Diam
- Igus Igutek P360 16 Teeth Spur Gear 10mm Bore Diam 20mm Hub Diam
- Igus Iguform S270 20 Teeth Spur Gear 10mm Bore Diam 20mm Hub Diam
- Igus Igutek P360 20 Teeth Spur Gear 4mm Bore Diam 9mm Hub Diam
- Igus Igutek P360 14 Teeth Spur Gear 10mm Bore Diam 20mm Hub Diam
- Igus Igutek P360 21 Teeth Spur Gear 10mm Bore Diam 20mm Hub Diam
- Igus Igutek P360 13 Teeth Spur Gear 10mm Bore Diam 20mm Hub Diam
- Igus Igutek P360 19 Teeth Spur Gear 10mm Bore Diam 20mm Hub Diam