P360GM-ST-250-060-00-200-R | Igus Igutek P360 60 Teeth Spur Gear, 2.5 Module, 20mm Bore Diam, 150mm Pitch Diam, 40mm Hub Diam | RS
Login / Register to access your benefits
Recently searched

    Igus Igutek P360 60 Teeth Spur Gear, 2.5 Module, 20mm Bore Diam, 150mm Pitch Diam, 40mm Hub Diam

    Subtotal (1 unit)**

    €229.21

    (exc. VAT)

    €281.93

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 16-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€229.21

    **price indicative

    RS Stock No.:
    272-5740
    Mfr. Part No.:
    P360GM-ST-250-060-00-200-R
    Manufacturer:
    Igus
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Igus

    Module

    2.5

    Number of Teeth

    60

    Material

    Igutek P360

    Bore Diameter

    20mm

    Pitch Diameter

    150mm

    Hub Diameter

    40mm

    Related links