P360GM-ST-300-070-00-200-R | Igus Igutek P360 70 Teeth Spur Gear, 3 Module, 20mm Bore Diam, 210mm Pitch Diam, 40mm Hub Diam | RS
Login / Register to access your benefits
Recently searched

    Igus Igutek P360 70 Teeth Spur Gear, 3 Module, 20mm Bore Diam, 210mm Pitch Diam, 40mm Hub Diam

    Subtotal (1 unit)**

    €280.54

    (exc. VAT)

    €345.06

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 15-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€280.54

    **price indicative

    RS Stock No.:
    272-5777
    Mfr. Part No.:
    P360GM-ST-300-070-00-200-R
    Manufacturer:
    Igus
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Igus

    Module

    3

    Number of Teeth

    70

    Material

    Igutek P360

    Bore Diameter

    20mm

    Pitch Diameter

    210mm

    Hub Diameter

    40mm

    Related links