RS PRO Steel 32 Teeth Spur Gear, 1 Module, 10mm Bore Diam, 32mm Pitch Diam, 26mm Hub Diam
- RS Stock No.:
- 521-6317
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€22.97
(exc. VAT)
€28.25
(inc. VAT)
13 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €22.97 |
5 - 9 | €22.52 |
10 - 24 | €22.05 |
25 + | €21.59 |
**price indicative
- RS Stock No.:
- 521-6317
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Module | 1 | |
Number of Teeth | 32 | |
Material | Steel | |
Bore Diameter | 10mm | |
Pitch Diameter | 32mm | |
Hub Diameter | 26mm | |
Face Width | 10mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Module 1 | ||
Number of Teeth 32 | ||
Material Steel | ||
Bore Diameter 10mm | ||
Pitch Diameter 32mm | ||
Hub Diameter 26mm | ||
Face Width 10mm | ||
Related links
- RS PRO Steel 32 Teeth Spur Gear 10mm Bore Diam 25mm Hub Diam
- RS PRO Hostaform 32 Teeth Spur Gear 10mm Bore Diam 26mm Hub Diam
- Igus Iguform S270 32 Teeth Spur Gear 10mm Bore Diam 26mm Hub Diam
- RS PRO 32 Teeth Spur Gear 6mm Bore Diam 18mm Hub Diam
- RS PRO POM 32 Teeth Spur Gear 6mm Bore Diam 14mm Hub Diam
- Igus Iguform S270 32 Teeth Spur Gear 6mm Bore Diam 18mm Hub Diam
- Igus Igutek P360 32 Teeth Spur Gear 6mm Bore Diam 18mm Hub Diam
- RS PRO 80 Teeth Spur Gear 10mm Bore Diam 21mm Hub Diam