RS PRO Stainless Steel 18 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 18mm Pitch Diam, 20mm Hub Diam
- RS Stock No.:
- 521-6727
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€37.03
(exc. VAT)
€45.55
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €37.03 |
5 - 9 | €36.28 |
10 - 24 | €35.55 |
25 + | €34.82 |
**price indicative
- RS Stock No.:
- 521-6727
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Module | 1 | |
Number of Teeth | 18 | |
Material | Stainless Steel | |
Bore Diameter | 8mm | |
Pitch Diameter | 18mm | |
Hub Diameter | 20mm | |
Face Width | 10mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Module 1 | ||
Number of Teeth 18 | ||
Material Stainless Steel | ||
Bore Diameter 8mm | ||
Pitch Diameter 18mm | ||
Hub Diameter 20mm | ||
Face Width 10mm | ||
Related links
- RS PRO Steel 18 Teeth Spur Gear 8mm Bore Diam 20mm Hub Diam
- RS PRO Steel 18 Teeth Spur Gear 8mm Bore Diam 15mm Hub Diam
- RS PRO Steel 18 Teeth Spur Gear 8mm Bore Diam 20mm Hub Diam
- RS PRO Stainless Steel 24 Teeth Spur Gear 8mm Bore Diam 20mm Hub Diam
- RS PRO Stainless Steel 25 Teeth Spur Gear 8mm Bore Diam 20mm Hub Diam
- RS PRO Steel 24 Teeth Spur Gear 8mm Bore Diam 20mm Hub Diam
- RS PRO Steel 26 Teeth Spur Gear 8mm Bore Diam 20mm Hub Diam
- RS PRO Steel 30 Teeth Spur Gear 8mm Bore Diam 20mm Hub Diam