- RS Stock No.:
- 521-6733
- Manufacturer:
- RS PRO
9 In stock for delivery within 2 working days
Added
Price Each
€32.37
(exc. VAT)
€39.82
(inc. VAT)
Units | Per unit |
1 - 4 | €32.37 |
5 - 9 | €31.74 |
10 - 24 | €31.09 |
25 + | €30.43 |
- RS Stock No.:
- 521-6733
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Metric Spur Gears Stainless Steel
Stainless steel spur gears providing a range of gear ratios. All gears are module 1.0
Made from SUS303 (JIS 4051) stainless steel
Tensile strength 510N/mm²
Pressure angle 20°
Dimension E 10mm
Tensile strength 510N/mm²
Pressure angle 20°
Dimension E 10mm
Specifications
Attribute | Value |
---|---|
Module | 1 |
Number of Teeth | 22 |
Material | Stainless Steel |
Bore Diameter | 8mm |
Pitch Diameter | 22mm |
Hub Diameter | 18mm |
Face Width | 10mm |