RS PRO Stainless Steel 40 Teeth Spur Gear, 1 Module, 10mm Bore Diam, 40mm Pitch Diam, 35mm Hub Diam
- RS Stock No.:
- 521-6777
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€51.84
(exc. VAT)
€63.76
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €51.84 |
5 - 9 | €50.81 |
10 - 24 | €49.76 |
25 + | €48.72 |
*price indicative
- RS Stock No.:
- 521-6777
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Module | 1 | |
Number of Teeth | 40 | |
Material | Stainless Steel | |
Bore Diameter | 10mm | |
Pitch Diameter | 40mm | |
Hub Diameter | 35mm | |
Face Width | 10mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Module 1 | ||
Number of Teeth 40 | ||
Material Stainless Steel | ||
Bore Diameter 10mm | ||
Pitch Diameter 40mm | ||
Hub Diameter 35mm | ||
Face Width 10mm | ||
Related links
- RS PRO Steel 40 Teeth Spur Gear 10mm Bore Diam 35mm Hub Diam
- RS PRO Steel 40 Teeth Spur Gear 10mm Bore Diam 25mm Hub Diam
- RS PRO Stainless Steel 50 Teeth Spur Gear 10mm Bore Diam 35mm Hub Diam
- RS PRO Steel 50 Teeth Spur Gear 10mm Bore Diam 35mm Hub Diam
- RS PRO Steel 44 Teeth Spur Gear 10mm Bore Diam 35mm Hub Diam
- RS PRO Steel 60 Teeth Spur Gear 10mm Bore Diam 35mm Hub Diam
- RS PRO Steel 40 Teeth Spur Gear 6mm Bore Diam 14mm Hub Diam
- RS PRO Stainless Steel 56 Teeth Spur Gear 10mm Bore Diam 40mm Hub Diam