- RS Stock No.:
- 521-7045
- Manufacturer:
- RS PRO
24 In stock for delivery within 2 working days
Added
Price Each
€4.35
(exc. VAT)
€5.35
(inc. VAT)
Units | Per unit |
1 - 4 | €4.35 |
5 - 9 | €4.27 |
10 - 24 | €4.16 |
25 + | €4.09 |
- RS Stock No.:
- 521-7045
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RS PRO POM Spur Gears
Give your industrial machinery the power it needs with RS PRO Spur Gears. These gears are made from injection-moulded acetal copolymer material, making them extremely strong and durable. With their excellent wear resistance and low friction, these gears are perfect for reducing speed or increasing torque transmission in rotating parts of industrial machinery. Get ready to take your operations to the next level with RS PRO Spur Gears.
Also known as
- Straight gears
- Straight-cut gears
- Spur wheels
- Spur gearing
Features and Benefits
- POM
- 20° pressure angle
- Metric
- Various number of teeth available
- Module: 0.5, 0.8 or 1
- Tensile strength 94N/mm2
- Hardness (Rockwell R) 110-120
Applications
- Machine Tools
- Transmissions
- Speed Reduction
FAQs
What is the module?
A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.
A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.
Specifications
Attribute | Value |
---|---|
Module | 0.5 |
Number of Teeth | 25 |
Material | POM |
Bore Diameter | 4mm |
Pitch Diameter | 12.5mm |
Hub Diameter | 8mm |
Face Width | 3mm |